Molex, 15-38-8118 2.54 mm Pitch 11 Way Vertical Female FPC Connector, Vertical Contact

Subtotal (1 tube of 100 units)*

MYR1,625.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,625.69MYR16.257

*price indicative

RS Stock No.:
683-561
Mfr. Part No.:
15-38-8118
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

11

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

500mA

Mount Type

Cable

Connector Gender

Female

Termination Type

Vertical Contact

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-25°C

Series

15-38-8118

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

Phosphor Bronze, Liquid Crystal Polymer, Gold

COO (Country of Origin):
MY
The Molex SL Single Row Female Version A Receptacle designed to deliver reliable connectivity for applications requiring efficient and compact solutions. Featuring 11 circuits this high-performance receptacle ensures optimal electrical performance with a maximum voltage of 250V and current per contact ratings of 1.0A and 2.0A. The receptacle is suited for FFC/FPC connector needs making it ideal for modern electronic devices. Crafted with durability in mind it exhibits excellent resilience under various environmental conditions operating within a temperature range of -40° to +105°C. The black polyester alloy housing not only ensures a low-profile look but also provides essential protection against everyday wear and tear ensuring longevity and a robust connection for all assemblies.

11 circuits allow versatile connectivity options for different applications

Vertically oriented design optimises space usage in compact electronic devices

Constructed from black polyester alloy for improved durability and aesthetic appeal

Tin plating on contacts ensures reliable electrical connections with minimal resistance

Maximum operational temperature range accommodates diverse environmental conditions

Compatible with various Molex connectors including vertical and right-angle headers

Lightweight at 1.800 grams enhances overall product efficiency in device assembly

Designed for easy assembly with multiple PCB thickness options up to 2.40mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy