Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 2 NO/1 NC
- RS Stock No.:
- 286-1777
- Mfr. Part No.:
- SISF212-12VDC (H321212)
- Manufacturer:
- Elesta
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR129.05
FREE delivery for orders over RM 150.00
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR129.05 | - |
| 5 - 9 | MYR125.20 | 2% |
| 10 - 19 | MYR122.64 | 4% |
| 20 - 49 | MYR118.71 | 8% |
| 50 + | MYR113.54 | 12% |
*price indicative
- RS Stock No.:
- 286-1777
- Mfr. Part No.:
- SISF212-12VDC (H321212)
- Manufacturer:
- Elesta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 2 NO/1 NC | |
| Coil Resistance | 180Ω | |
| Coil Power | 45W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Solder | |
| Height | 13mm | |
| Contact Material | Copper Silver Nickel | |
| Series | SISF3 | |
| Select all | ||
|---|---|---|
Brand Elesta | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 2 NO/1 NC | ||
Coil Resistance 180Ω | ||
Coil Power 45W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Solder | ||
Height 13mm | ||
Contact Material Copper Silver Nickel | ||
Series SISF3 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety relay featuring forcibly guided contacts compliant with IEC 61810-3 standards, suitable for Application Type A, and equipped with protective separation.
Suitable for print mounting
Height only 13 mm
Related links
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 2 NO/1 NC
- Elesta PCB Force Guided Relay 9 NO/1 NC
- Elesta PCB Force Guided Relay 4 NO/2 NC
- Elesta PCB Force Guided Relay 4 NO/4 NC
- Elesta PCB Force Guided Relay 3-Pole, 2 NO/1 NC
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT
