Omron Force Guided Relay, 12V Coil Voltage, 4PST-NO, DPST-NC

Subtotal (1 unit)*

MYR315.25

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR315.25

*price indicative

RS Stock No.:
214-6817
Mfr. Part No.:
G7SA-4A2B DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V

Contact Configuration

4PST-NO, DPST-NC

Coil Resistance

288Ω

Switching Current

6A

Coil Power

360mW

Maximum Switching Voltage DC

125V

Maximum Switching Voltage AC

250V

Standards Met

EN 61810-1

Series

G7SA

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Omron G7SA Series Force Guided Relay, 4PST-NO/DPST-NC Contact Configuration, 360mW Coil Power - G7SA-4A2B DC12


This force guided relay is designed for dependable operation in safety-critical applications. Its compact size and versatile contact configuration make it suitable for a variety of automation tasks. Operating with a coil voltage of 12 V, it functions effectively across a broad temperature range, accommodating both high and low temperature conditions. The relay can manage a maximum switching current of 6A, enhancing its applicability in electrical circuitry.

Features & Benefits


• Reinforced insulation for enhanced safety
• Push-In Plus terminal design reduces wiring time by 60%
• Operates at temperatures up to 85°C
• Configured with 4PST-NO and DPST-NC contacts for varied functionality
• Low coil resistance of 288Ω promotes efficient operation
• Compliant with EN/IEC 61810 standards for safety

Applications


• Ideal for safety-related interlocking circuits
• Suitable for automation systems with limited space
• Used in machinery requiring dependable contact configurations
• Effective in electrical control systems needing high switching capabilities

Can it operate efficiently at high temperatures?


Yes, the relay functions well up to 85°C.

Is it suitable for interlocking circuit applications?


Yes, it is designed to prevent hazardous machine states.

Will it simplify PCB design with its terminal configuration?


Yes, its arrangement aids in easier PCB layout.

Can it handle a switching current of 6A?


Yes, it supports switching applications up to 6A.

Is this relay compliant with safety standards?


Yes, it meets EN/IEC 61810-1 standards for safety.

Related links