TE Connectivity PCB Force Guided Relay, 21V dc Coil Voltage, 6-Pole, 4 NO/2 NC
- RS Stock No.:
- 863-885
- Mfr. Part No.:
- SRL6-423-D021
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 200 units)*
MYR32,061.82
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR32,061.82 | MYR160.309 |
*price indicative
- RS Stock No.:
- 863-885
- Mfr. Part No.:
- SRL6-423-D021
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Coil Voltage | 21V dc | |
| Mount Type | PCB | |
| Contact Configuration | 4 NO/2 NC | |
| Number of Poles | 6 | |
| Coil Resistance | 630Ω | |
| Switching Current | 6A | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder Pin | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.8mm | |
| Length | 54.45mm | |
| Depth | 33.8mm | |
| Series | SRL6 | |
| Contact Material | Agsno | |
| Isolation Coil To Contact | 4000Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Coil Voltage 21V dc | ||
Mount Type PCB | ||
Contact Configuration 4 NO/2 NC | ||
Number of Poles 6 | ||
Coil Resistance 630Ω | ||
Switching Current 6A | ||
Coil Power 700mW | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder Pin | ||
Maximum Operating Temperature 85°C | ||
Height 10.8mm | ||
Length 54.45mm | ||
Depth 33.8mm | ||
Series SRL6 | ||
Contact Material Agsno | ||
Isolation Coil To Contact 4000Vrms | ||
- COO (Country of Origin):
- FR
TE Connectivity SRL6 Relay offer a 6-pole (4 NO / form A + 2 NC / form B) contact set with force guided contacts according to IEC 61810-3, for loads up to 6 A. With an overall height of only 10.8 mm this relay belongs to one of the flattest force guided relays available.
Reinforced insulation between contact circuits
Low profile relay with force guided contacts according to EN 50205
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- TE Connectivity PCB Force Guided Relay 8A Switching Current, 4 NO/2 NC
- TE Connectivity DIN Rail Force Guided Relay 7-Pole, 2 NC/5 NO
- TE Connectivity PCB Force Guided Relay 6-Pole
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
