3M 5421 700005 Clear Foam Tape, 2in x 16.45 m, 170 μm Thick
- RS Stock No.:
- 284-7355
- Mfr. Part No.:
- 7000050076
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR1,323.38
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,323.38 |
*price indicative
- RS Stock No.:
- 284-7355
- Mfr. Part No.:
- 7000050076
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 2in | |
| Product Type | Foam Tape | |
| Thickness | 170μm | |
| Length | 16.45m | |
| Backing Material | Polyethylene | |
| Colour | Clear | |
| Single/Double Sided | Single Sided | |
| Trade Name | 700005 | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -34°C | |
| Tensile Strength | 79.6N/cm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 107°C | |
| Model Number | 5421 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 2in | ||
Product Type Foam Tape | ||
Thickness 170μm | ||
Length 16.45m | ||
Backing Material Polyethylene | ||
Colour Clear | ||
Single/Double Sided Single Sided | ||
Trade Name 700005 | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -34°C | ||
Tensile Strength 79.6N/cm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 107°C | ||
Model Number 5421 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M UHMW Series Foam Tape, 2 inches Width, 0.17mm Thickness - 7000050076
This foam tape is a versatile adhesive solution designed for a variety of applications across the automation, electronics, electrical, and mechanical industries. Measuring 50mm in width and 0.17mm in thickness, this single-sided tape offers a generous length of 16.45m, making it ideal for extensive use. Constructed from a durable polyethylene backing, this clear adhesive foam tape provides reliable adhesion with its robust rubber adhesive material.
Features & Benefits
• High tensile strength of 796 N/100 mm ensures secure bonding
• Clear colour allows for inconspicuous use on surfaces
• Designed to withstand maximum operating temperatures of +107°C
• Versatile single-sided design simplifies application in tight spaces
• Constructed from resilient polyethylene for enhanced durability
Applications
• Used in the assembly of electrical components
• Suitable for mounting in mechanical installations
• Ideal for sealing and insulating purposes in automation systems
• Effective for protective packaging and cushioning during transit
• Utilised in the production of electronic devices for effective bonding
How does the adhesive perform under high-temperature conditions?
The rubber adhesive maintains its performance stability even at maximum operating temperatures of +107°C, ensuring reliable bonding in demanding environments.
What makes this tape particularly suitable for industrial applications?
Its heavy-duty construction and high tensile strength provide the necessary durability and reliability needed in rigorous industrial settings, making it a preferred choice among professionals.
Can this tape be easily removed without leaving residue?
Yes, the design of the foam tape allows it to be removed cleanly, making it suitable for applications where residue-free results are crucial.
In what ways can this tape improve productivity during installation processes?
The single-sided application style enables quick and efficient installations, minimising time spent on preparation and ensuring a focused workflow during assembly.
Related links
- 3M 5423 700005 Clear Foam Tape 12.0 mm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4658F VHB Clear Foam Tape 800 μm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick
- 3M 4918F 700003 Clear Foam Tape 2 mm Thick
- 3M 4905F VHB Clear Foam Tape 500 μm Thick
- 3M 4905F VHB Clear Foam Tape 500 μm Thick
- 3M 4910F VHB Clear Foam Tape 1 mm Thick