Tesa 07074-00009-22 7074 Black Foam Tape, 1 mm Thick
- RS Stock No.:
- 455-682
- Mfr. Part No.:
- 07074-00009-22
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR229.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR229.97 |
*price indicative
- RS Stock No.:
- 455-682
- Mfr. Part No.:
- 07074-00009-22
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Thickness | 1mm | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Adhesion Strength | 32N/cm | |
| Single/Double Sided | Double Ended | |
| Trade Name | 7074 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | LEED, UL | |
| Model Number | 07074-00009-22 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Thickness 1mm | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Adhesion Strength 32N/cm | ||
Single/Double Sided Double Ended | ||
Trade Name 7074 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals LEED, UL | ||
Model Number 07074-00009-22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-sided acrylic foam tape is suitable for a wide range of bonding applications. For powerful long-lasting bonds, even on material with different surface characteristics. The viscoelastic core compensates thermal elongations of bonded components during the life cycle of the final product.
Outstanding cold shock performance
Secure and reliable bond in outdoor conditions
White Paper Liner
Related links
- Tesa 07074-00011-22 7074 Black Foam Tape, 1 mm Thick
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa ACXplus 7074 Black Foam Tape 1 mm Thick
- Tesa 07078-00009-22 7078 Black Foam Tape, 2 mm Thick
- Tesa ACXplus 7063 tesa ACXplus 7063 High Adhesion Black Double Sided Foam Tape 0.8 mm Thick
- Tesa ACXplus 7063 ACXplus 7063 Black Double Sided PE Foam Tape 0.8 mm Thick
