3M White Foam Tape, 25mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 335-553
- Mfr. Part No.:
- 7100262602
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 335-553
- Mfr. Part No.:
- 7100262602
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Foam Tape | |
| Width | 25 mm | |
| Length | 33 m | |
| Thickness | 1.1 mm | |
| Backing Material | Acrylic Foam | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Foam Tape | ||
Width 25 mm | ||
Length 33 m | ||
Thickness 1.1 mm | ||
Backing Material Acrylic Foam | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M VHB Tape 4950 replaces screws, rivets and studs to permanently adhere one substrate to another while spreading the stress load across the entire length of the joint. 3M VHB tape has general purpose adhesive on both sides of firm type foam. It is white, 1.1 mm thick and bonds to many high surface energy substrates.
Virtually invisible fastening keeps surfaces smooth
High dynamic stress absorption reduces vibration and impact stress
Creates a permanent seal against water and moisture
Related links
- 3M White Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB LSE White Foam Tape 1.1 mm Thick
- RS PRO VST VST White Foam Tape 1.1 mm Thick
- 3M White Foam Tape 1 mm Thick
- 3M 4026 White Foam Tape 1.6 mm Thick
- 3M GPH-110GF VHB Grey Foam Tape 1.1 mm Thick
- 3M 4950F25 Transparent Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick