3M 402638 White Foam Tape, 38mm x 33 m, 1.1 mm Thick
- RS Stock No.:
- 335-516
- Mfr. Part No.:
- 7000116032
- Manufacturer:
- 3M
Subtotal (1 pack of 6 units)*
MYR4,717.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR4,717.78 | MYR786.297 |
*price indicative
- RS Stock No.:
- 335-516
- Mfr. Part No.:
- 7000116032
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 38mm | |
| Product Type | Foam Tape | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Polyurethane | |
| Colour | White | |
| Foam Density | 290.0kg/m³ | |
| Adhesive Material | Acrylic | |
| Standards/Approvals | No | |
| Model Number | 402638 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 38mm | ||
Product Type Foam Tape | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Polyurethane | ||
Colour White | ||
Foam Density 290.0kg/m³ | ||
Adhesive Material Acrylic | ||
Standards/Approvals No | ||
Model Number 402638 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Foam Tape, 38mm Width, 1.1mm Thickness - 7000116032
This foam tape provides a resilient polyurethane backing designed for sealing, mounting and weatherproofing tasks across industrial settings. Supplied on a long-format roll, it is intended for use where a conformable, adhesive foam strip is required to bridge gaps and reduce vibration in automation, electronics, electrical and mechanical assemblies.
Features & Benefits
• White foam backing offers consistent compressibility and recovery
• High-density material reduces vibration transmission in assemblies
• Thin profile delivers low-profile sealing without bulk
• Long roll length minimises changeovers on production lines
• Double-sided adhesive capability simplifies retrofit attachment
• High-density material reduces vibration transmission in assemblies
• Thin profile delivers low-profile sealing without bulk
• Long roll length minimises changeovers on production lines
• Double-sided adhesive capability simplifies retrofit attachment
**Applications**
• Suitable for edge sealing on enclosures and cabinets
• Ideal for acoustic damping within control panels
• Used with mounting brackets for non-mechanical bonding
• Can be used for weatherstripping around hatches and doors
• Suitable for gap filling between mating metal panels
• Ideal for acoustic damping within control panels
• Used with mounting brackets for non-mechanical bonding
• Can be used for weatherstripping around hatches and doors
• Suitable for gap filling between mating metal panels
What is the backing composition and why does it matter?
The backing is polyurethane which provides a balance of flexibility and compressive strength suited to repeated squeeze cycles and conforming to irregular substrates.
How does the tape perform for long runs in manufacturing?
The extended roll length allows continuous application across many units, reducing roll changes and maintaining consistent adhesive coverage during production.
Is this suitable for thin-seal applications?
The tapes 1.1mm thickness permits low-profile sealing where space is limited while maintaining a functional seal and vibration dampening.
Which colour option is available and how does it affect visibility?
The product is supplied in white which assists Visual confirmation of placement against darker substrates without affecting adhesion.
What width is provided for panel and trim use?
A 38mm width offers adequate surface contact for secure adhesion and sealing on a wide range of panel edges.
Related links
- 3M White Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB LSE White Foam Tape 1.1 mm Thick
- 3M LSE-110WF VHB White Foam Tape 1.1 mm Thick
- RS PRO VST VST White Foam Tape 1.1 mm Thick
- RS PRO VST VST White Foam Tape 1.1 mm Thick
- 3M 4941 700007 Grey Foam Tape 1.1 mm Thick
- 3M 5952F VHB Black Foam Tape 1.1 mm Thick
- 3M 4947F Black Foam Tape 1.1 mm Thick