RS PRO White Foam Tape, 9mm x 16.5 m, 5.5 mm Thick
- RS Stock No.:
- 289-053
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR417.25
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR417.25 |
*price indicative
- RS Stock No.:
- 289-053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 9mm | |
| Product Type | Foam Tape | |
| Thickness | 5.5mm | |
| Length | 16.5m | |
| Backing Material | Ethylene Propylene Diene Monomer | |
| Colour | White | |
| Adhesion Strength | 8N/cm | |
| Foam Density | 300kg/m³ | |
| Single/Double Sided | Single Sided | |
| Trade Name | RS PRO | |
| Adhesive Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 65°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 9mm | ||
Product Type Foam Tape | ||
Thickness 5.5mm | ||
Length 16.5m | ||
Backing Material Ethylene Propylene Diene Monomer | ||
Colour White | ||
Adhesion Strength 8N/cm | ||
Foam Density 300kg/m³ | ||
Single/Double Sided Single Sided | ||
Trade Name RS PRO | ||
Adhesive Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 65°C | ||
- COO (Country of Origin):
- PL
RS PRO EPDM Foam Tape for Sealing Applications
A closed cell single sided self-adhesive EPDM foam tape for insulating, sealing and anti-vibration applications. The closed cell construction provides a lightweight tape with excellent moisture and UV protection and is ideal for acoustic insulation on doors and windows.
The foam tape is manufactured with rubber adhesive delivering a secure bond with smooth, rough and irregular surfaces.
Features and Benefits
EPDM foam tape
Closed cell construction
Single sided
Great for smooth and rough surfaces
75% compression
Excellent moisture resistance
Excellent UV resistance
18 month shelf life
Ideal for sealing and acoustic dampening on doors and windows
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Foam Tapes White Foam Tape 3 mm Thick
- 3M 4918 700007 Clear High-Strength Bonding Tape 2 mm Thick
- RS PRO White Foam Tape 3 mm Thick
- RS PRO Grey Foam Tape 3 mm Thick
- RS PRO Grey Foam Tape 6 mm Thick
- RS PRO Black Foam Tape 800 μm Thick
- RS PRO Black Foam Tape 3.2 mm Thick
- Hi-Bond HPS 120B Hi-PORSEAL HPS120B Black Foam Tape 1.2 mm Thick

