RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive, 6mm x 11 m, 1 mm Thick
- RS Stock No.:
- 227-890
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR43.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.89 |
*price indicative
- RS Stock No.:
- 227-890
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Transfer Tape Adhesive | |
| Width | 6mm | |
| Thickness | 1mm | |
| Length | 11m | |
| Backing Material | Acrylic Foam | |
| Colour | Clear | |
| Adhesion Strength | 33N/cm | |
| Foam Density | 1000kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | RS PRO Foam Tapes | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Transfer Tape Adhesive | ||
Width 6mm | ||
Thickness 1mm | ||
Length 11m | ||
Backing Material Acrylic Foam | ||
Colour Clear | ||
Adhesion Strength 33N/cm | ||
Foam Density 1000kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name RS PRO Foam Tapes | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals REACH, RoHS | ||
RS PRO Double Sided Acrylic Foam Tape
A self-adhesive Acrylic backed tape ideal for both indoor and outdoor use exhibiting no degradation to UV rays, water or aggressive solvents.;The foam tape ensures a tight, long-lasting bond with a high shear endurance that conforms to the shape and texture of the surface. Particularly useful for materials with medium to high surface energy.;Suitable for a host of materials including signage, veneer, powder coated metal, Steel, glass, Aluminium, Polycarbonate and Acryl
Features and Benefits
Acrylic foam tape;Acrylic adhesive;Double sided;UV resistant;High shear strength;Suitable for materials with medium to high surface energy;Water and solvent proof;CFC, Halogen and HCFC free
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Black Double Sided Foam Tape 1.6 mm Thick

