RS PRO White Foam Tape, 25mm x 50m, 1mm Thick
- RS Stock No.:
- 227-856
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR191.69
FREE delivery for orders over RM 500.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR191.69 |
*price indicative
- RS Stock No.:
- 227-856
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Thickness | 1mm | |
| Length | 50m | |
| Backing Material | PE Foam | |
| Colour | White | |
| Adhesion Strength | 8 N/cm | |
| Foam Density | 67kg/m³ | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Rubber | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Thickness 1mm | ||
Length 50m | ||
Backing Material PE Foam | ||
Colour White | ||
Adhesion Strength 8 N/cm | ||
Foam Density 67kg/m³ | ||
Single/Double Sided Double Sided | ||
Adhesive Material Rubber | ||
Maximum Operating Temperature +80°C | ||
RS PRO Double Sided PE Foam Tape for Mounting Applications
A self-adhesive PE Foam backed tape ideal for both indoor mounting applications. Manufactured with a high tack synthetic Rubber adhesive delivering a secure bond with smooth, rough and irregular surfaces.
The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.
The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.
Features and Benefits
PE foam tape
High tack rubber adhesive
Double sided
Suitable for indoor use
High tack rubber adhesive
Double sided
Suitable for indoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

