SMC PFMV Series Suction Pressure Sensor for Air, 0L/min Min, 3L/min Max
- RS Stock No.:
- 849-9436
- Mfr. Part No.:
- PFMV530-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR1,119.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 27 November 2026
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,119.27 |
*price indicative
- RS Stock No.:
- 849-9436
- Mfr. Part No.:
- PFMV530-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Media Monitored | Air | |
| Product Type | Pressure Sensor | |
| Device Type | Suction | |
| Minimum Flow Rate | 0L/min | |
| Housing Material | Polyphenylene Sulphide | |
| Maximum Flow Rate | 3L/min | |
| Connection Type | One-Touch Fitting | |
| Maximum Pressure | 500kPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | PFMV | |
| Current Rating | 16mA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Media Monitored Air | ||
Product Type Pressure Sensor | ||
Device Type Suction | ||
Minimum Flow Rate 0L/min | ||
Housing Material Polyphenylene Sulphide | ||
Maximum Flow Rate 3L/min | ||
Connection Type One-Touch Fitting | ||
Maximum Pressure 500kPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series PFMV | ||
Current Rating 16mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Flow Sensor - PFMV5 series
The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.
Features and Benefits
Precise suction confirmation of very small work-pieces;Voltage output: from 1 V to 5 V, analogue, and non-linear;Reduced piping space (M5 female threads port);Small and light;Low flow rate range;IP40 enclosure protection;CE and RoHS Compliant
Note
The PFMV3 voltage monitor for the PFMV5 series offers easy connection and removal of wiring, covers a full range of sensors. The dual colour display allows for visual confirmation of the current condition.
Related links
- SMC PFMV Series Suction Pressure Sensor for Air 0.5L/min Max
- SMC PFMV Series Suction Pressure Sensor for Air 1L/min Max
- SMC PFMV5 Series Flow Switch Flow Sensor for Air Liquid 0L/min Min, 3L/min Max
- SMC PFMV5 Series Flow Sensor Flow Sensor for Air 3L/min Max
- SMC PFMV530 Series Flow Sensor Flow Sensor for Water 70.6L/min Max
- ifm electronic SM4000 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max
- ifm electronic SM4100 Series Magnetic Inductive Flow Meter Flow Meter for Liquid 3L/min Max
- SMC PFMV Series Digital Voltmeter DC, 7 Segment LED Display 3.5-Digits ±0.5 %
