Trumeter Vista Touch Series Industrial Flow Meters Flow Meter

Subtotal (1 unit)*

MYR1,931.27

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,931.27

*price indicative

RS Stock No.:
267-5586
Mfr. Part No.:
VT-FLOW-LV
Manufacturer:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Device Type

Industrial Flow Meters

Supply Voltage

12 → 24 V ac/dc

Series

Vista Touch

RoHS Status: Exempt

COO (Country of Origin):
MY

VT-FLOW-LV


The Vista Touch Flow (LV) panel meter is an advanced flow monitor featuring a rate indicator and totalizer. This High Voltage model is compatible with 12-24VAC/DC power supply units and supports a wide range of industrial flow sensors, including PNP, NPN, Push/Pull, 4-20mA current, 0-10 VDC voltage, digital pulse, and contact closure, delivering 0.1% accuracy.

The Vista Touch instantly unlocks your data with the powerful remote monitoring platform, Trumeter Cloud. Monitor your reading anytime, anywhere with your free subscription, and receive data recording along with online, SMS, and email alerts.

With a vibrant HD graphical display (70mm x 70mm (2.76" x 2.76")), the device offers simple, intuitive touchscreen configuration, user-programmable scales, custom alarm messages, and advanced alarm notifications.

The Vista Touch Power supports Modbus® RTU and TCP, comes with Ethernet and RS485 as standard as well as two form C relays. Users can load and save configuration data to a USB flash drive, and it uses industry-standard DIN mounting with modular pluggable quick connect/disconnect connectors

Features and Benefits


• 0.1% accuracy across the input range
• A vibrant 65K full-colour, 70mm x 70mm [2.76" x 2.76"] graphics display
• An intuitive touchscreen for easy navigation and configurability
• Free access to the IoT Trumeter Cloud for remote monitoring, with SMS and email alarm notifications
• Advanced alarm notifications
• Load and save configuration data via USB flash drive
• Modbus® RTU and TCP communication protocols
• Standard industry DIN mounting
• Ethernet and RS485 connectivity as standard
• Modular pluggable quick connect/disconnect connectors

Note


All Trumeter products come with a 3-year manufacturer's warranty

Related links