Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy, Oil, Water, 30L/min Min, 400L/min Max
- RS Stock No.:
- 754-091
- Mfr. Part No.:
- XFTDJAL100
- Manufacturer:
- Gems Sensors
This image is representative of the product range
Subtotal (1 unit)*
MYR3,422.63
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,422.63 |
*price indicative
- RS Stock No.:
- 754-091
- Mfr. Part No.:
- XFTDJAL100
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Cooling Energy, Oil, Water | |
| Product Type | Flow Meter | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 30L/min | |
| Housing Material | PVC | |
| Maximum Flow Rate | 400L/min | |
| Connection Type | Metric | |
| IP Rating | IP66 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | -10°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Media Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | XFT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Cooling Energy, Oil, Water | ||
Product Type Flow Meter | ||
Device Type Flow Meter | ||
Minimum Flow Rate 30L/min | ||
Housing Material PVC | ||
Maximum Flow Rate 400L/min | ||
Connection Type Metric | ||
IP Rating IP66 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature -10°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Media Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Series XFT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Gems Sensors Clamp on ultrasonic flow meter offers a precise and efficient solution for measuring fluid flow without the need for pipe cutting or fitting adjustments, making installation remarkably simple.
Clamp on design eliminates pipe alterations for straightforward installation
IP66 rating guarantees robust protection against environmental conditions
Multiple fluid compatibility, including various cooling liquids and oils
Includes an elegant true-colour LCD Interface with rotatable orientation
Related links
- Gems Sensors XFT Series Flow Meter Flow Meter for Cooling Energy Water 400L/min Max
- Gems Sensors FT-110 Series Flow Rate Monitoring Sensor Flow Sensor for Liquid 30L/min Max
- Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid 30L/min Max
- BROOKS FR5000 Series Flow Meter 400L/min to 4000L/min 1 in, NPT
- Sensirion SFM3003 Series Bi-Directional Flow Meter Flow Meter for Air 300L/min Max
- Parker Easiflow Series Flow Meter 2L/min to 30L/min 1 in, BSP Parallel
- Key Instruments MR3000 Series Variable Area Flow Meter for Gas 30L/min Max
- Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas 300L/min Max
