Siemens AVF4E080 Series Ultrasonic Flow Sensor for Water, 40m³/h Min, 80m³/h Max

N

This image is representative of the product range

Subtotal (1 unit)*

MYR14,838.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,838.04

*price indicative

RS Stock No.:
643-265
Mfr. Part No.:
AVF4E080 / S55845-Z214
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Media Monitored

Water

Product Type

Flow Sensor

Device Type

Ultrasonic

Minimum Flow Rate

40m³/h

Housing Material

Brass

Maximum Flow Rate

80m³/h

Connection Type

Flanged

Maximum Pressure

1200kPa

IP Rating

IP65

Maximum Supply Voltage

4.5V

Minimum Media Temperature

1°C

Maximum Media Temperature

120°C

Series

AVF4E080

Standards/Approvals

UKCA

Current Rating

10A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Ultrasonic flow sensor designed for use with intelligent valves, offering accurate flow measurement. It features a PN16 flanged connection and provides a degree of protection with an IP65 rating, ensuring reliable performance in challenging environments.

Designed for intelligent valve use

Offers a PN16 flanged connection

Provides a degree of protection with IP65 rating

Ensures accurate flow measurement

Supports reliable operation in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy