ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water, 5 l/min Min, 600 L/min Max
- RS Stock No.:
- 596-280
- Mfr. Part No.:
- SM2604
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR6,442.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,442.11 |
*price indicative
- RS Stock No.:
- 596-280
- Mfr. Part No.:
- SM2604
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Water | |
| Device Type | Magnetic Inductive Flow Meter | |
| Minimum Flow Rate | 5 l/min | |
| Maximum Flow Rate | 600 L/min | |
| Supply Voltage | 18 → 32 V | |
| Series | SM2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Water | ||
Device Type Magnetic Inductive Flow Meter | ||
Minimum Flow Rate 5 l/min | ||
Maximum Flow Rate 600 L/min | ||
Supply Voltage 18 → 32 V | ||
Series SM2 | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic-inductive flow meter is an innovative solution designed for precise flow measurement of conductive liquids across various industrial applications. Featuring a robust design, this flow meter delivers reliable performance, monitoring volumetric flow quantities and medium temperatures effectively. Its electrical data ensures compatibility with a wide operating voltage range, while the advanced measurement principle guarantees accuracy in dynamic environments. Suitable for media with a minimum conductivity of 20 μS/cm, this high-quality device simplifies operational monitoring and enhances process safety with features like empty pipe detection.
Robust construction with materials like stainless steel for durability
Accurate flow monitoring with ±(0.8% MW + 0.5% MEW) precision
Dual analogue outputs for real-time temperature and flow monitoring
Fast response times of 0.35 seconds ensure efficient process control
Accurate flow monitoring with ±(0.8% MW + 0.5% MEW) precision
Dual analogue outputs for real-time temperature and flow monitoring
Fast response times of 0.35 seconds ensure efficient process control
Related links
- ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water 600 L/min Max
- ifm electronic SM2 Series Magnetic Inductive Flow Meter Flow Meter for Water 9600 gph Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 600 L/min Max
- ifm electronic SM6 Series Magnetic Inductive Flow Meter Flow Meter for Water 25 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 100 L/min Max
- ifm electronic SM8 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM7 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
- ifm electronic SM9 Series Magnetic Inductive Flow Meter Flow Meter for Water 300 L/min Max
