Flowline LC30 Series, Vertical Flow Controller, 1 NO/1 NC, SPST Relay Output, 50.8 mm Pipe 24V dc
- RS Stock No.:
- 889-1429
- Mfr. Part No.:
- LC30-1002
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR2,920.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,920.88 |
*price indicative
- RS Stock No.:
- 889-1429
- Mfr. Part No.:
- LC30-1002
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Flow Controller | |
| Terminal Type | Cable | |
| Control Output | 1 NO/1 NC, SPST Relay | |
| Display Screen | LED | |
| Mount Type | Vertical | |
| Maximum Pipe Diameter | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Series | LC30 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Flow Controller | ||
Terminal Type Cable | ||
Control Output 1 NO/1 NC, SPST Relay | ||
Display Screen LED | ||
Mount Type Vertical | ||
Maximum Pipe Diameter 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Series LC30 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- US
Flowline LC Series Compact Level Controller
General purpose range of Level Controllers from flowline provides the user with a fail-safe relay control of pumps & valves.
Quick & simple setup reducing time for installation
NEMA4X / IP65 rated enclosure manufacturered from Polypropylene making the LC series suitable for use within more hazardous environments
LED indication of sensor, power & relay status for quick recognition
Liquid Level Relays are used to monitor the levels of conductive liquids, and are available in Up/Down, Minimum, Maximum, and Fill/Empty variations. Liquid Level Relays are straightforward to install and safe to use.
Application Examples
Liquid Level Relays (Conductive Level Sensors) are used in a wide variety of applications including waste water management and the monitoring and management of corrosive liquid media, and designed specifically to provide for the:
Monitoring and control of liquid levels
Protection of pumps against dry running
Ability to detect liquid leaks in a system
Control of media mixing ratios
Control of liquid levels
Related links
- ifm electronic SL5101 Series Flow Controller Relay Output, 23 mm Pipe 24V dc
- SMC PFM Series 10L/min 4 mm Pipe 24V dc
- Burkert 8611 Series PTM PWM Output, 65 mm Pipe 24V dc
- SMC PFM Series 25L/min 6 mm Pipe 24V dc
- SMC PF2W7 Series Flow Controller PNP Output, 12.7 mm Pipe 24V
- SMC PF2A Series 500L/min 12.7 mm Pipe 24V
- Cynergy3 FS Series Vertical Flow Controller Relay Output, 22 mm Pipe 240V
- Cynergy3 FS Series Vertical Flow Controller Relay Output, 15 mm Pipe 240V
