Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Glazed Door Door,
- RS Stock No.:
- 285-5724
- Mfr. Part No.:
- NSYSFN18860T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR12,580.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,580.35 |
*price indicative
- RS Stock No.:
- 285-5724
- Mfr. Part No.:
- NSYSFN18860T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Glazed Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Glazed Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric PanelSeT SFN Electrical enclosure is a high-quality, floor-standing modular enclosure designed to meet a variety of needs. With a durable construction and a range of features, this enclosure is perfect for multiple applications.
Perforated structure with a pitch of 25 mm for optimal ventilation
Reversible glazed door allows flexibility in installation
4 points lock with handle for added security
Comes with sliding rails and mounting plate quick-fixing brackets for easy installation
IP55 and NEMA 3R/12 degree of protection for use in challenging environments
Green Premium label assures of environmental compliance and performance
Reversible glazed door allows flexibility in installation
4 points lock with handle for added security
Comes with sliding rails and mounting plate quick-fixing brackets for easy installation
IP55 and NEMA 3R/12 degree of protection for use in challenging environments
Green Premium label assures of environmental compliance and performance
Related links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT SM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55,
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP65, 750
- PanelSeT PLA Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65,
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1500
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1250

