Siemens SIVACON Series Steel Single-Door-Door Floor Standing Enclosure, IP55, 2000 x 600 x 500mm
- RS Stock No.:
- 606-511
- Mfr. Part No.:
- 8MF1111-0AA00-0NE7
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,954.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,954.06 |
*price indicative
- RS Stock No.:
- 606-511
- Mfr. Part No.:
- 8MF1111-0AA00-0NE7
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | SIVACON | |
| Body Material | Steel | |
| External Dimensions | 2000 x 600 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series SIVACON | ||
Body Material Steel | ||
External Dimensions 2000 x 600 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens Green Steel Control Cabinets are environmentally friendly enclosures made from low-carbon steel composed of 75 to 100% recycled scrap metal and produced using renewable energy sources. These cabinets are designed with optimized panel layouts, reducing material usage and achieving over 10% weight savings in the production process compared to previous designs making them a sustainable choice for modern control systems.
Energy efficiency
Compliant with substance regulations
Use low carbon materials
Compliant with substance regulations
Use low carbon materials
Related links
- Siemens SIVACON Series Steel Single-Door-Door Floor Standing Enclosure 2000 x 800 x 500mm
- Siemens SIVACON Series Steel Single-Door-Door Floor Standing Enclosure 2200 x 800 x 800mm
- nVent HOFFMAN MCS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x 500mm
- Rittal SE Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP55, 1800 x 600 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
- nVent HOFFMAN MKS Series Mild Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x 500mm
