Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 500mm

N

Subtotal (1 unit)*

MYR6,928.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,928.49

*price indicative

RS Stock No.:
626-794
Mfr. Part No.:
8MF1045-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP55

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 400 x 500mm

COO (Country of Origin):
DE
The Siemens empty control cabinet enclosure offers a robust and reliable solution for various industrial applications. Designed in accordance with IEC 62208 standards, it boasts an IP55 protection class, ensuring optimal safety and performance in demanding environments. With a height of 2000 mm and a width of 400 mm, this enclosure provides ample space for equipment installation while maintaining a compact footprint. The powder-coated surface not only enhances durability but also adds a sleek, professional appearance, making it suitable for various settings. Its versatile design allows for floor mounting, affirming its adaptability. This product is ideal for users seeking a dependable and efficient enclosure solution for their control panels.

Constructed from high-quality steel for enhanced strength and longevity
Designed for ease of installation with a height-adjustable mounting plate
Features a single door to facilitate easy access to the interior
Offers a light grey finish, aligning with contemporary aesthetic standards
Complies with stringent environmental and safety regulations
Made for protection against dust and water intrusion, ensuring equipment safety
No ventilation door, optimising the enclosure’s integrity and protection
Provides configuration flexibility and alignment for multiple units
Reinforced structure suitable for floor mounting in various environments