Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 444-331
- Mfr. Part No.:
- NSYPHDZT776
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR17,915.22
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,915.22 |
*price indicative
- RS Stock No.:
- 444-331
- Mfr. Part No.:
- NSYPHDZT776
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Anti-Posting | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 750X750X620mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Anti-Posting | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 750X750X620mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Outdoor heavy-duty enclosure designed for floor-standing installation, made of polyester double reinforced with fibreglass. It offers IP55 protection and Class II electrical insulation as per IEC 61439-1:2011, ensuring high durability and safety in demanding environments.
IP55 conforming to IEC 60529
IK10 conforming to IEC 62262
IK10 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS PRO 175mm LCD Inclinometer

