Schneider Electric Grey 6 Compartment Rectangular, 275 mm x 200mm 70 mm
- RS Stock No.:
- 866-174
- Mfr. Part No.:
- INS52122W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR532.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR532.59 |
*price indicative
- RS Stock No.:
- 866-174
- Mfr. Part No.:
- INS52122W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Outlet Box | |
| Sub Type | Rectangular | |
| Number of Compartments | 6 | |
| Width | 200mm | |
| Length | 275mm | |
| Colour | Grey | |
| Height | 70mm | |
| Standards/Approvals | IP24 | |
| Series | Unica system+ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Outlet Box | ||
Sub Type Rectangular | ||
Number of Compartments 6 | ||
Width 200mm | ||
Length 275mm | ||
Colour Grey | ||
Height 70mm | ||
Standards/Approvals IP24 | ||
Series Unica system+ | ||
- COO (Country of Origin):
- PL
The Schneider Electric Floor outlet box is designed for power socket distribution across various flooring types, ensuring seamless connectivity in commercial environments.
Constructed from Durable plastic with a brushed finish for longevity
Compatible with Unica outlets sized 45 mm x 45 mm and 45 mm x 90 mm
Supports installation in raised, in-cavity, and hollow core floors
Offers a height of 70 mm, width of 200 mm, and depth of 275 mm
1
22
50
72
Related links
- RS PRO OA200AN Series Axial Fan 824 m³/h 0.24 A Max 200mm, 70 mm
- Schneider Electric Grey Steel Grille 145 mm 70 mm
- Schneider Electric Grey, 1.200 cm x 12.000cm 5 cm
- Schneider Electric Natural 6 Compartment, 304 mm x 228mm
- MK Electric Grey 3 Compartment Floor Box, 272 mm x 272mm 32 mm
- Hammond 1550 Series EVA Gasket for Use with Enclosure 3 mm x 275 mm x 175mm
- Eaton xEnergy Main Series Steel Plinth Kit 70 mm x 320 mm x 200mm
- Tork Black Plastic Toilet Roll Dispenser, 132 mm x 275 mm x 345mm
