- RS Stock No.:
- 171-3116
- Mfr. Part No.:
- 74HC574D
- Manufacturer:
- Toshiba
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.594
Units | Per Unit | Per Pack* |
10 - 490 | MYR2.594 | MYR25.94 |
500 - 990 | MYR2.54 | MYR25.40 |
1000 + | MYR2.464 | MYR24.64 |
*price indicative |
- RS Stock No.:
- 171-3116
- Mfr. Part No.:
- 74HC574D
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74HC574D is a high speed CMOS OCTAL FLIP-FLOP with 3-STATE OUTPUT fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. These 8-bit D-type flip-flops are controlled by a clock input (CK) and an output enable input (OE).When the OE input is high, the eight outputs are in a high impedance state. All inputs are equipped with protection circuits against static discharge or transient excess voltage
High speed: tpd = 10 ns (typ.) at VCC = 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25°C
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
Low power dissipation: ICC = 4.0 μA (max) at Ta = 25°C
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 V to 6.0 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 240 ns @ 150 pF |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 13.1 x 7.5 x 2.25mm |
Height | 2.25mm |
Minimum Operating Temperature | -40 °C |
Width | 7.5mm |
Propagation Delay Test Condition | 150pF |
Minimum Operating Supply Voltage | 2 V |
Length | 13.1mm |
Maximum Operating Temperature | +85 °C |