Microchip FLASH 2 bit SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE
- RS Stock No.:
- 764-364
- Mfr. Part No.:
- SST25VF020B-80-4I-SAE
- Manufacturer:
- Microchip
N
Subtotal (1 box of 900 units)*
MYR3,933.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 900 + | MYR4.371 | MYR3,933.90 |
*price indicative
- RS Stock No.:
- 764-364
- Mfr. Part No.:
- SST25VF020B-80-4I-SAE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2bit | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 256K x 8 | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 80MHz | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Maximum Operating Temperature | 70°C | |
| Width | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 3mm | |
| Number of Bits per Word | 262 | |
| Supply Current | 10mA | |
| Number of Banks | 8 | |
| Maximum Random Access Time | 10ns | |
| Number of Words | 262144 | |
| Series | 25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2bit | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 256K x 8 | ||
Mount Type Surface | ||
Maximum Clock Frequency 80MHz | ||
Cell Type FLASH | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Maximum Operating Temperature 70°C | ||
Width 2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 3mm | ||
Number of Bits per Word 262 | ||
Supply Current 10mA | ||
Number of Banks 8 | ||
Maximum Random Access Time 10ns | ||
Number of Words 262144 | ||
Series 25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip SPI Serial Flash is a high-performance memory solution designed for reliable data storage and retrieval. It operates efficiently with low power consumption while maintaining superior reliability and broad temperature ranges.
Single voltage read and write operations from 2.7V to 3.6V
Up to 80 MHz high-speed SPI compatible interface
Enhanced with improved endurance of 100,000 cycles
Supports uniform 4-Kbyte, 32-Kbyte, and 64-Kbyte sectors
Low Active read current of 10 mA and standby current of 5 μA
Related links
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4I-SAE-T
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25VF020B-80-4C-SAE
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE-T
- Microchip Split Gate 1 MB SPI Flash Memory 8-Pin SOIC, SST25VF010A-33-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 2 MB SPI Flash Memory 8-Pin SOIC, SST25LF020A-33-4I-SAE
