Delkin Devices SLC 128 MB SD Memory Card 8-Pin, S312TLKJM-C1000-3
- RS Stock No.:
- 763-267
- Mfr. Part No.:
- S312TLKJM-C1000-3
- Manufacturer:
- Delkin Devices
N
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
MYR48.28
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR48.28 | - |
| 10 - 49 | MYR42.46 | 12% |
| 50 - 99 | MYR38.14 | 21% |
| 100 + | MYR32.82 | 32% |
*price indicative
- RS Stock No.:
- 763-267
- Mfr. Part No.:
- S312TLKJM-C1000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 128MB | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 15mm | |
| Width | 11mm | |
| Automotive Standard | No | |
| Series | U331C Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 128MB | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 15mm | ||
Width 11mm | ||
Automotive Standard No | ||
Series U331C Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card is engineered for robust controlled storage solutions, particularly suitable for mobile phones, action cameras, and industrial devices. With a sleek design measuring just 11x15x1mm, it accommodates a wide range of applications from commercial to mission-critical environments. This card stands out due to its high endurance SLC NAND flash and industrial temperature resilience, ensuring reliability under demanding conditions. Ideal for projects requiring stringent BOM control and life cycle management, this microSD card offers an effective solution for any application needing Compact yet powerful storage.
Up to 22MB/s sequential read and write speeds ensure quick data access
Engineered with SLC flash type to provide superior endurance
Temperature resilience ranging from -40°C to +85°C for versatile usage environments
Designed for enhanced longevity with 10 years lifespan at up to 10% of P/E cycles
Supports SD 3.0, ensuring compatibility with numerous devices
Exceptional MTBF of over 2,000,000 hours for reliable performance
Robust design capable of withstanding harsh environmental conditions
Sophisticated wear leveling and bad Block management for data integrity
Comprehensive support for customization to meet specific application needs
Includes AES encryption for data security
Related links
- Delkin Devices SLC 256 MB SD Memory Card 8-Pin, S325TLMJM-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNJM-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNVE-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNVE-C1000-3
- Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNVE-C1000-3
- Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNJM-C1000-3
- Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNJM-C1000-3
- Delkin Devices SLC 128 GB SD Memory Card, SE12TLKFX-1D000-3
