Micron NAND 32 GB EMMC eMMC Device 153-Pin LFBGA, MTFC32GBCAQTC-AAT

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
696-946
Mfr. Part No.:
MTFC32GBCAQTC-AAT
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

32GB

Product Type

eMMC Device

Interface Type

EMMC

Package Type

LFBGA

Pin Count

153

Organisation

32G x 8

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Hs400 Ddr

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

115°C

Length

13mm

Width

11.5mm

Standards/Approvals

RoHS

Height

1.3mm

Supply Current

120mA

Series

eMMC

Automotive Standard

AEC-Q100

The Micron High-performance e.MMC storage device designed for embedded applications. It features a storage capacity of 32 GB and is built to deliver reliable performance in automotive environments. This device comes in a Compact 153-ball BGA package and supports Advanced NAND management features.

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy