Recently searched

    RS PRO Burns Kit Carrying Case

    Bulk discount available

    Subtotal (1 unit)**

    MYR388.39

    Add to Basket
    Select or type quantity
    13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR388.39
    5 +MYR319.63

    **price indicative

    RS Stock No.:
    222-3805
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Kit Type

    Burns Kit

    Case Type

    Carrying Case

    Food Compatible

    No

    Kit/Refill Contents

    Burns Kit X1 First Aid Guidance Leaflet, X2 Burn Stop Burn Dressings 10X10cm, X2 HypaBand Conforming Bandages, X2 HypaTouch Disposable Gloves, X3 Burn Stop Gel Sachets 3.5g, X12 HypaBand Safety Pins

    Case Material

    Polypropylene

    Depth

    250mm

    Height

    305mm

    Width

    120mm

    Related links