RS PRO First Aid Kit for 100+ Person/People
- RS Stock No.:
- 181-1511
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
MYR425.40
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 4 | MYR425.40 |
5 + | MYR350.12 |
**price indicative
- RS Stock No.:
- 181-1511
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Persons Served | 100+ | |
Kit Type | First Aid Kit | |
Kit/Refill Contents | (1) Clothing Cutters, (1) First Aid Guidance Leaflet, (1) HypaPlast Microporous Tape, (12) HypaTouch Nitrile Gloves (Pair), (2) Burn Dressings 10x10 cm, (2) HypaBand Conforming Bandages, (2) HypaCover Sterile Dressings (Large), (2) HypaGuard Face Shields, (2) Safety Pins (Pack of 12 Assorted), (3) HypaGuard Foil Blankets, (4) HypaBand Triangular Bandages, (4) HypaCover Finger Dressings, (4) HypaCover Sterile Eye Dressings, (40) Sterile Moist Wipes, (5) HypaPlast Washproof Plasters (Pk of 20) | |
Case Material | Plastic | |
Depth | 250mm | |
Height | 100mm | |
Width | 340mm | |
Standards Met | BS 8599-2 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Persons Served 100+ | ||
Kit Type First Aid Kit | ||
Kit/Refill Contents (1) Clothing Cutters, (1) First Aid Guidance Leaflet, (1) HypaPlast Microporous Tape, (12) HypaTouch Nitrile Gloves (Pair), (2) Burn Dressings 10x10 cm, (2) HypaBand Conforming Bandages, (2) HypaCover Sterile Dressings (Large), (2) HypaGuard Face Shields, (2) Safety Pins (Pack of 12 Assorted), (3) HypaGuard Foil Blankets, (4) HypaBand Triangular Bandages, (4) HypaCover Finger Dressings, (4) HypaCover Sterile Eye Dressings, (40) Sterile Moist Wipes, (5) HypaPlast Washproof Plasters (Pk of 20) | ||
Case Material Plastic | ||
Depth 250mm | ||
Height 100mm | ||
Width 340mm | ||
Standards Met BS 8599-2 | ||
Related links
- RS PRO First Aid Kit for 25 Person/People
- RS PRO First Aid Kit
- Crest Medical First Aid Kit for 1 → 50 Person/People, Carrying Case
- Crest Medical First Aid Kit for 10 Person/People, Carrying Case
- Crest Medical First Aid Kit for 1 → 20 Person/People, Carrying Case
- Crest Medical First Aid Kit for 1 → 10 Person/People, Carrying Case
- First Aid Kit 21-50 People - K50B
- Milwaukee First Aid Kit Carrying Case