Recently searched

    RS PRO First Aid Kit for 25 Person/People

    Bulk discount available

    Subtotal (1 unit)**

    MYR183.12

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09/08/2025, delivery within 2 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR183.12
    5 +MYR150.71

    **price indicative

    RS Stock No.:
    181-1509
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Maximum Persons Served

    25

    Kit Type

    First Aid Kit

    Kit/Refill Contents

    (1) Burn Dressings 10x10 cm, (1) Clothing Cutters, (1) First Aid Guidance Leaflet, (1) HypaBand Conforming Bandages, (1) HypaGuard Face Shields, (1) HypaGuard Foil Blankets, (1) HypaPlast Microporous Tape, (1) Safety Pins (Pack of 12 Assorted), (2) HypaBand Triangular Bandages, (2) HypaCover Finger Dressings, (2) HypaCover Sterile Eye Dressings, (2) HypaPlast Washproof Plasters (Pk of 20), (20) Sterile Moist Wipes, (6) HypaTouch Nitrile Gloves (Pair)

    Case Material

    Plastic

    Depth

    170mm

    Height

    90mm

    Width

    270mm

    Standards Met

    BS 8599-2

    Related links