RS PRO Aluminium Fire Blanket

Subtotal (1 unit)*

MYR6,036.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,036.73

*price indicative

RS Stock No.:
597-263
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Blanket

Height

390mm

Width

260mm

Blanket Material

Aluminium

Standards/Approvals

BS EN 13501-1:2018, DIN 91489

RoHS Status: Exempt

COO (Country of Origin):
CN
The RS Pro Lithium-ion battery aluminium storage case is an efficient solution for protecting against the risk of fire, expertly designed for the safe storage and transportation of lithium-ion batteries. Its strong aluminium construction keeps the case lightweight enough for easy handling while maintaining complete structural integrity in the event of an incident. Corrosion-resistant and durable, it features a comfortable carry handle mounted on the lid, allowing it to be easily lifted and carried by one individual. In the event a battery enters thermal runaway during transportation, vents fitted with flame arrestors enable controlled pressure release without the risk of flames escaping.

High temperature resistance

Lightweight highly advanced fire insulation materials

Robust industrial grade aluminium

Top carry handle for easy one person transportation

Vented with flame arrestors for controlled pressure release

Easy to use clasp fasteners

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy