SMC AC20D-D Filter Regulator, 5 μm, 1/4 in, Manual, 8.5 bar

Subtotal (1 unit)*

MYR535.14

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR535.14

*price indicative

RS Stock No.:
254-1448
Mfr. Part No.:
AC20D-02G-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in

Product Type

Filter Regulator

Maximum Operating Pressure

8.5 bar

Connection Thread Standard

No

Series

AC20D-D

Drain Type

Manual

Filtration Size

5μm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.85 MPa

Pressure Gauge Port Thread Standard

No

COO (Country of Origin):
JP
The SMCs provides an AC series of air combination air filter + regulator + lubricator of modular design with uniform body style and consist of a 2 layer construction as of the bowl is covered with a transparent bowl guard by providing a better visibility of 360°.

Maximum operating pressure is 8.5 bar

Port connection is Rc 1/4

Material for bowl is polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy