SMC AC Filter Regulator, 5 μm, 1/4 in, Semi Automatic, 8.5 bar
- RS Stock No.:
- 254-1441
- Mfr. Part No.:
- AC20B-02CE-R-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR538.69
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR538.69 |
*price indicative
- RS Stock No.:
- 254-1441
- Mfr. Part No.:
- AC20B-02CE-R-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 8.5 bar | |
| Connection Thread Standard | No | |
| Series | AC | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Pressure Gauge Port Thread Standard | No | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 8.5 bar | ||
Connection Thread Standard No | ||
Series AC | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Pressure Gauge Port Thread Standard No | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- JP
The SMCs provides an AC series of air combination air filter + regulator + lubricator of modular design with uniform body style and consist of a 2 layer construction as of the bowl is covered with a transparent bowl guard by providing a better visibility of 360°.
Maximum operating pressure is 8.5 bar
Port connection is Rc 1/4
Material for bowl is polycarbonate
Related links
- SMC AC Filter Regulator 1/4 in 8.5 bar
- SMC AC Filter Regulator 1 in 8.5 bar
- SMC AC Filter Regulator 3/4 in 8.5 bar
- SMC AC Filter Regulator 1/8 in 8.5 bar
- SMC AC Filter Regulator 1/4 in 8.5 bar
- SMC AC20D-D Filter Regulator 1/4 in 8.5 bar
- SMC AC40-D Filter Regulator 3/4 in 8.5 bar
- SMC AC40-D Filter Regulator 3/8 in 8.5 bar
