Festo MS Filter Regulator, 5 μm, G 1/2, Manual, 2 MPa

N

Subtotal (1 unit)*

MYR485.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR485.15

*price indicative

RS Stock No.:
853-003
Mfr. Part No.:
MS6-LFR-1/2-D7-C-R-M-MPA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G 1/2

Product Type

Filter Regulator

Maximum Operating Pressure

2 MPa

Maximum Flow Rate

4000L/min

Series

MS

Drain Type

Manual

Filtration Size

5μm

Overall Length

285.1mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

62mm

Standards/Approvals

VDMA24364-B1/B2-L

Overall Height

77mm

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo filter regulator offers precise control of compressed Air pressure, ensuring optimal conditions for pneumatic systems and processes. This device integrates a pressure gauge for easy monitoring and maintenance.

Size 6 design with a vertical mounting position for efficient installation

Pressure regulation range from 0.5 bar to 12 bar for versatile applications

Manual condensate drain with a 38 ml volume for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy