AirTAC GA300 Pneumatic Regulator, 5 μm, G1, Automatic, 1 Mpa, GAFR600C25SG
- RS Stock No.:
- 635-449
- Mfr. Part No.:
- GAFR600C25SG
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
MYR416.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR416.16 |
*price indicative
- RS Stock No.:
- 635-449
- Mfr. Part No.:
- GAFR600C25SG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Port Size | G1 | |
| Product Type | Pneumatic Regulator | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Thread Standard | G | |
| Series | GA300 | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 336.5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 100mm | |
| Standards/Approvals | No | |
| Bowl Material | Metal | |
| Model Number | GAFR600C25SG | |
| Pressure Setting Range | 0.05 → 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Port Size G1 | ||
Product Type Pneumatic Regulator | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Thread Standard G | ||
Series GA300 | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 336.5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 100mm | ||
Standards/Approvals No | ||
Bowl Material Metal | ||
Model Number GAFR600C25SG | ||
Pressure Setting Range 0.05 → 0.9 Mpa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GA300 Pneumatic Regulator G 1/2 1 Mpa, GAFR400C15ASWG
- AirTAC GA300 Pneumatic Regulator G 3/8 1 Mpa, GAFR300C10ASWG
- AirTAC GA300 Pneumatic Regulator 1 Mpa, GAR30008SG
- AirTAC GA300 Pneumatic Regulator 1 Mpa, GAR30010SG
- AirTAC GA200 Pneumatic Regulator G 1/4 1 Mpa, GAFR200C08ASWG
- AirTAC GA200 Pneumatic Regulator G 1/4 1 Mpa, GAFR20008ASWG
- SMC AC Filter Regulator M5 x 0.8 1 Mpa
- SMC ARG Filter Regulator G 1/4 1 Mpa
