EMERSON – AVENTICS AS3-FRE Filter Regulator, 5 μm, 1/2 in G, Automatic, 16 bar

Subtotal (1 unit)*

MYR994.44

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR994.44

*price indicative

RS Stock No.:
315-837
Mfr. Part No.:
R412007185
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Operating Pressure

16 bar

Maximum Flow Rate

5100L/min

Series

AS3-FRE

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 to 8 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter pressure regulator from Series AS3 is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS3 guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy