Titan G2 in Filter Regulator Lubricator, Automatic Drain, 40 μm Filtration Size, AC900-20

N

Subtotal (1 unit)*

MYR2,724.73

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,724.73

*price indicative

RS Stock No.:
758-071
Mfr. Part No.:
AC900-20
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Port Size

G2 in

Product Type

Filter Regulator Lubricator

Maximum Flow Rate

17500L/min

Connection Thread Standard

G

Drain Type

Automatic

Series

AC

Filtration Size

40μm

Overall Length

404mm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.85 MPa

Maximum Operating Temperature

60°C

Overall Height

290mm

Bowl Material

Die Cast Aluminium

Model Number

AC900-20

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy