SMC G 1/4 Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge,
- RS Stock No.:
- 631-798
- Mfr. Part No.:
- AC20-F02-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR430.44
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR430.44 |
*price indicative
- RS Stock No.:
- 631-798
- Mfr. Part No.:
- AC20-F02-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1/4 | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 800L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Model Number | AC20-F02-D | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1/4 | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 800L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Model Number AC20-F02-D | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
- COO (Country of Origin):
- CZ
The SMC Modular air combination unit that integrates a filter, regulator, and lubricator (FRL) into a single compact assembly. Designed for industrial automation and fluid power systems, it ensures clean, regulated, and lubricated air supply to pneumatic equipment. Its robust construction and modular design make it ideal for demanding environments where space and reliability are critical.
Filter regulator and lubricator unit
Clean looking
Modular design
Compact and space saving modular design
Durable construction for industrial applications
Maximum operating pressure is 1.0 Mpa
Related links
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 1/4 in NPT Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge,
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
