Finder 7F Series Filter Fan, 120V ac, AC, 440 m³/h Filtered, 550 m³/h Unimpeded, IP54, 320 mm, 320 mm x
- RS Stock No.:
- 653-346
- Mfr. Part No.:
- 7F.31.8.120.5550
- Manufacturer:
- Finder
Subtotal (1 unit)*
MYR2,348.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,348.32 |
*price indicative
- RS Stock No.:
- 653-346
- Mfr. Part No.:
- 7F.31.8.120.5550
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 550m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 75dBA | |
| Filtered Air Flow | 440m³/h | |
| Input Current | 850mA | |
| Input Power | 75W | |
| AC or DC Operation | AC | |
| Installation Depth | 131.5mm | |
| Supply Voltage | 120V ac | |
| Terminal Type | Wire | |
| Face Height | 320mm | |
| Face Width | 320mm | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 550m³/h | ||
Product Type Filter Fan | ||
Noise Level 75dBA | ||
Filtered Air Flow 440m³/h | ||
Input Current 850mA | ||
Input Power 75W | ||
AC or DC Operation AC | ||
Installation Depth 131.5mm | ||
Supply Voltage 120V ac | ||
Terminal Type Wire | ||
Face Height 320mm | ||
Face Width 320mm | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Series 7F | ||
- COO (Country of Origin):
- IT
The Finder Reverse flow filter fan engineered for outdoor use in industrial enclosures, offering active ventilation while protecting internal components from dust and moisture. Its reverse airflow design helps expel warm air efficiently, maintaining optimal operating temperatures for sensitive electronics. With a compact protective footprint, its ideal for rugged environments requiring reliable thermal management.
IP54 and IK08 protection
Time saving installation and maintenance
Easily replaceable filter mat
CE and UKCA compliant
Related links
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC/DC 550 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan 630 m³/h Filtered IP54 320 mm x
