Pfannenberg 11611801055 Series Filter Fan, 24V dc, DC, 14 m³/h Filtered, 19 m³/h Unimpeded, IP54, 109 mm, 109 mm x

Subtotal (1 unit)*

MYR587.60

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 37 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR587.60

*price indicative

RS Stock No.:
497-573
Distrelec Article No.:
110-49-620
Mfr. Part No.:
11611801055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Unimpeded Air Flow

19m³/h

Product Type

Filter Fan

Noise Level

33dBA

Filtered Air Flow

14m³/h

Input Current

150mA

Input Power

2.4W

AC or DC Operation

DC

Installation Depth

49mm

Supply Voltage

24V dc

Face Height

109mm

Face Width

109mm

Standards/Approvals

cUL approval, CSA, UL, EAC, UKCA

IP Rating

IP54

Bearing Type

Ball

Series

11611801055

COO (Country of Origin):
DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.

Rated voltage 24 DC

Unimpeded airflow 19 m cube per h

Dimensions 92 x 92 mm

IP54 protection

Poured foam seal facilitates the installation

Light gray colour

Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold

The filter mat can be replaced easily and in seconds due to the optimized front cover

cURus approved

EAC and CAS approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy