Schneider Electric ClimaSys Series Filter Fan, IP54, 36 mm, 325 mm x
- RS Stock No.:
- 130-936
- Mfr. Part No.:
- NSY17998
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,929.67
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR3,929.67 |
*price indicative
- RS Stock No.:
- 130-936
- Mfr. Part No.:
- NSY17998
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Installation Depth | 36mm | |
| Face Height | 36mm | |
| Face Width | 325mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| IP Rating | IP54 | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Installation Depth 36mm | ||
Face Height 36mm | ||
Face Width 325mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
IP Rating IP54 | ||
Series ClimaSys | ||
- COO (Country of Origin):
- DE
The Schneider Electric Outlet grille is an essential accessory designed for ClimaSys thermal management systems. With its high-quality materials and precise construction, this outlet grille ensures optimal ventilation and protection for your equipment. The IP54 degree of protection guarantees reliability in challenging environments, making it a sustainable and eco-friendly choice with Green Premium status.
Constructed with ABS material for durability and longevity
Easy installation with fixing by screws
Comes with a metal frame, grille, and gasket for complete setup
IP54 protection for secure use in harsh conditions
Mercury-free and compliant with environmental regulations
Related links
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 80 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 253 V IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan AC 850 m³/h Unimpeded, IP54
- Schneider Electric ClimaSys Series Filter Fan 480 m³/h Unimpeded 320 mm, 320 mm x
- Schneider Electric ClimaSys Series Filter Fan 80 m³/h Filtered 170 mm, 150 mm x
