Panasonic EZPV Film Capacitor, 600V dc, ±10%, 45μF, Through Hole
- RS Stock No.:
- 204-8617
- Mfr. Part No.:
- EZPV60456MTB
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)**
MYR3,508.40
Temporarily out of stock - back order for despatch 25/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Bag** |
---|---|---|
100 - 100 | MYR35.084 | MYR3,508.40 |
200 - 300 | MYR34.312 | MYR3,431.20 |
400 + | MYR33.681 | MYR3,368.10 |
**price indicative
- RS Stock No.:
- 204-8617
- Mfr. Part No.:
- EZPV60456MTB
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 45µF | |
Voltage | 600V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPV | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 45µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole