EZPV60806MTB | Panasonic EZPV Film Capacitor, 600V dc, ±10%, 80μF, Through Hole | RS
Recently searched

    Panasonic EZPV Film Capacitor, 600V dc, ±10%, 80μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    MYR87.94

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 24MYR87.94
    25 - 49MYR83.54
    50 +MYR79.36

    **price indicative

    RS Stock No.:
    204-8471
    Mfr. Part No.:
    EZPV60806MTB
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    80µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Related links