EZPV60106LTB | Panasonic EZPV Film Capacitor, 600V dc, ±10%, 10μF, Through Hole | RS
Recently searched

    Panasonic EZPV Film Capacitor, 600V dc, ±10%, 10μF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 300 units)**

    MYR4,280.70

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    300 - 300MYR14.269MYR4,280.70
    600 - 900MYR13.955MYR4,186.50
    1200 +MYR13.698MYR4,109.40

    **price indicative

    RS Stock No.:
    204-8597
    Mfr. Part No.:
    EZPV60106LTB
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    10µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Related links