Panasonic EZPV Film Capacitor, 600V dc, ±10%, 30μF, Through Hole
- RS Stock No.:
- 204-8611
- Mfr. Part No.:
- EZPV60306MTB
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)**
MYR33.67
111 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 37 | MYR33.67 |
38 - 74 | MYR31.98 |
75 + | MYR30.39 |
**price indicative
- RS Stock No.:
- 204-8611
- Mfr. Part No.:
- EZPV60306MTB
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 30µF | |
Voltage | 600V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPV | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 30µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole