Panasonic EZPV Film Capacitor, 600V dc, ±10%, 70μF, Through Hole
- RS Stock No.:
- 204-8487
- Mfr. Part No.:
- EZPV60706MTC
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 bag of 50 units)**
MYR2,759.75
Temporarily out of stock - back order for despatch 26/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Bag** |
---|---|---|
50 - 50 | MYR55.195 | MYR2,759.75 |
100 - 150 | MYR53.981 | MYR2,699.05 |
200 + | MYR52.987 | MYR2,649.35 |
**price indicative
- RS Stock No.:
- 204-8487
- Mfr. Part No.:
- EZPV60706MTC
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 70µF | |
Voltage | 600V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPV | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 70µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole