EZPV60406MTC | Panasonic EZPV Film Capacitor, 600V dc, ±10%, 40μF, Through Hole | RS
Recently searched

    Panasonic EZPV Film Capacitor, 600V dc, ±10%, 40μF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 150 units)**

    MYR4,311.45

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    150 - 150MYR28.743MYR4,311.45
    300 - 450MYR28.111MYR4,216.65
    600 +MYR27.594MYR4,139.10

    **price indicative

    RS Stock No.:
    204-8474
    Mfr. Part No.:
    EZPV60406MTC
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    40µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Related links