EZPV60656MTB | Panasonic EZPV Film Capacitor, 600V dc, ±10%, 65μF, Through Hole | RS
Recently searched

    Panasonic EZPV Film Capacitor, 600V dc, ±10%, 65μF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    MYR5,583.10

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    100 - 100MYR55.831MYR5,583.10
    200 - 300MYR54.602MYR5,460.20
    400 +MYR53.598MYR5,359.80

    **price indicative

    RS Stock No.:
    204-8462
    Mfr. Part No.:
    EZPV60656MTB
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    65µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Related links