Panasonic EZPV Film Capacitor, 600V dc, ±10%, 55μF, Through Hole
- RS Stock No.:
- 204-8459
- Mfr. Part No.:
- EZPV60556MTB
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 unit)**
MYR62.69
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 24 | MYR62.69 |
25 - 49 | MYR59.56 |
50 + | MYR56.60 |
**price indicative
- RS Stock No.:
- 204-8459
- Mfr. Part No.:
- EZPV60556MTB
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 55µF | |
Voltage | 600V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | EZPV | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 55µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series EZPV | ||
Related links
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole