EZPV60606MTB | Panasonic EZPV Film Capacitor, 600V dc, ±10%, 60μF, Through Hole | RS
Recently searched

    Panasonic EZPV Film Capacitor, 600V dc, ±10%, 60μF, Through Hole

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    MYR4,639.80

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    100 - 100MYR46.398MYR4,639.80
    200 - 300MYR45.377MYR4,537.70
    400 +MYR44.542MYR4,454.20

    **price indicative

    RS Stock No.:
    204-8460
    Mfr. Part No.:
    EZPV60606MTB
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    60µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Related links