NISSEI MMX Polyester Film Capacitor, 450V dc, ±10%, 470nF, Through Hole
- RS Stock No.:
- 183-3447
- Mfr. Part No.:
- MMX0450K47400000000
- Manufacturer:
- NISSEI
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR77.93
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR7.793 | MYR77.93 |
20 + | MYR7.441 | MYR74.41 |
**price indicative
- RS Stock No.:
- 183-3447
- Mfr. Part No.:
- MMX0450K47400000000
- Manufacturer:
- NISSEI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NISSEI | |
Capacitance | 470nF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | MMX | |
Lead Pitch | 10mm | |
Length | 12.5mm | |
Depth | 7mm | |
Height | 15.5mm | |
Dimensions | 12.5 x 7 x 15.5mm | |
Dielectric | Polyester | |
Dissipation Factor | 0.008% | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand NISSEI | ||
Capacitance 470nF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MMX | ||
Lead Pitch 10mm | ||
Length 12.5mm | ||
Depth 7mm | ||
Height 15.5mm | ||
Dimensions 12.5 x 7 x 15.5mm | ||
Dielectric Polyester | ||
Dissipation Factor 0.008% | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.6mm | ||
Related links
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole